Right-angle, 10-position FFC/FPC connector with a 1mm pitch, designed for surface mount applications. Features bottom contact location, bronze contacts with tin plating, and a 500mA current rating. Operates within a temperature range of -55°C to 105°C, with a maximum AC voltage rating of 100V. Housing is black, UL94 V-0 flammability rated, and the connector is supplied on tape and reel.
Amphenol HFW10R-1STE1MTLF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW10R-1STE1MTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.