Amphenol HFW10S-2STE5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW10S-2STE5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.