1mm pitch, 11-position, right-angle FFC/FPC connector with bottom contact location. Features tin-plated bronze contacts, a 1A current rating, and a 100V AC voltage rating. Designed for surface mount termination with a solder connection, this black, UL94 V-0 rated housing operates from -55°C to 105°C. Packaged on tape and reel for automated assembly.
Amphenol HFW11R-1STE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW11R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.