12-position, 1mm pitch right-angle FFC/FPC connector with bottom contact location. Features tin-plated bronze contacts, a 500mA current rating, and a 100V AC voltage rating. Designed for surface mount termination with solder connections, this black, UL94 V-0 rated housing operates from -55°C to 105°C.
Amphenol HFW12R-1STE1MTLF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW12R-1STE1MTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.