The HFW13S-6STE1LF is a 13-position surface mount FFC/FPC connector with a current rating of 1A and a voltage rating of 100V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made of bronze with a tin plating and is suitable for surface mount applications. It meets the UL94 V-0 flammability rating and is available in a tape and reel packaging with 2000 pieces per package.
Amphenol HFW13S-6STE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW13S-6STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.