14-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector for surface mount applications. Features a right-angle orientation with bottom contact location and gold-plated bronze contacts. Rated for 1A current and 100V AC voltage, operating between -55°C and 105°C. Housing is black with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol HFW14R-1STAE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW14R-1STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.