
This 14-position FFC/FPC connector features a surface mount package with a current rating of 1A and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and has a tin contact plating. It is packaged in a tape and reel format with 500 pieces per package.
Amphenol HFW14S-2STE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW14S-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
