Amphenol HFW15R-2STE1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.5mm |
| Housing Color | Black |
| Length | 17.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW15R-2STE1 to view detailed technical specifications.
No datasheet is available for this part.