This 18-position FFC/FPC connector features a 1mm pitch and is rated for 100V and 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Amphenol HFW18R-2STAE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW18R-2STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.