18-position, 1mm pitch right-angle surface mount connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a top contact location, bronze contacts with tin plating, and a 1A current rating. Operates within a -55°C to 105°C temperature range and has a 100V voltage rating. The black, UL94 V-0 rated housing measures 1.9mm high, 5.5mm wide, and 20.6mm long. Supplied on tape and reel for automated assembly.
Amphenol HFW18R-2STE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 1.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW18R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
