18-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector for surface mount applications. Features a straight, bottom-contact orientation with bronze contacts plated in tin. Rated for 1A current and 100V AC voltage, operating between -55°C and 85°C. The black housing has a flammability rating of UL94 V-0. Supplied in tape and reel packaging.
Amphenol HFW18S-2STE1 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW18S-2STE1 to view detailed technical specifications.
No datasheet is available for this part.