Amphenol HFW20S-2STAE1LF technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HFW20S-2STAE1LF to view detailed technical specifications.
No datasheet is available for this part.