The HFW21R-2STE1HLF is a 21-contact FFC/FPC connector with a SKT contact gender and 1mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -55 to 105°C. The connector features a right-angle body orientation and a maximum current rating of 1 ampere per contact. It is rated for 100VDC or 100VAC and is suitable for use in applications where a high-reliability, high-reliability connection is required.
Amphenol HFW21R-2STE1HLF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HFW21R-2STE1HLF to view detailed technical specifications.
No datasheet is available for this part.