22-position, 1mm pitch right-angle flexible flat cable connector with top contact location. Features bronze contacts with tin plating, rated for 500mA current and 100V AC maximum voltage. Operates between -55°C and 105°C, with a UL94 V-0 flammability rating. Surface mountable with solder termination, housed in black, and supplied on tape and reel.
Amphenol HFW22R-2STE1MTLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW22R-2STE1MTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.