This 23-position FFC/FPC connector features a contact material of bronze with a tin plating and a current rating of 1A. It has a voltage rating of 100V and is suitable for surface mount applications. The operating temperature range is from -55°C to 105°C. The connector is packaged in tape and reel quantities of 4000. It meets the UL94 V-0 flammability rating.
Amphenol HFW23R-2STE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW23R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
