The HFW25R-2STE1LF is a 25-position right angle FFC connector from Amphenol, rated for 100V and 1A. It features a surface mount package and is available in quantities of 2000. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. It is suitable for use in applications where a high level of reliability is required.
Amphenol HFW25R-2STE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW25R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.