Amphenol HFW26R-1STE1 technical specifications.
| Contact Material | Bronze |
| Depth | 5.5mm |
| Housing Color | Black |
| Length | 28.6mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW26R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.