Amphenol HFW27R-1STE1 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW27R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
