27-position, 1mm pitch FFC/FPC connector with straight, surface mount, solder termination. Features a black, UL94 V-0 rated housing, bronze contacts with tin plating, and a 1A current rating. Operating temperature range from -55°C to 85°C with a 100V AC voltage rating. Delivered in tape and reel packaging.
Amphenol HFW27S-2STE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW27S-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.