The HFW30R-2STAE1LF is a right angle FFC/FPC connector with 30 contacts and a 1mm pitch. It is designed for surface mount applications and can operate between -55°C and 105°C. The connector has a maximum current rating of 1A per contact and a maximum voltage rating of 100VDC or 100VAC. It features a termination method of solder and a body orientation of right angle.
Amphenol HFW30R-2STAE1LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol HFW30R-2STAE1LF to view detailed technical specifications.
No datasheet is available for this part.