Amphenol HFW32S-2STE8LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HFW32S-2STE8LF to view detailed technical specifications.
No datasheet is available for this part.