This 4-position FFC/FPC connector is designed for surface mount applications, with a current rating of 1A and a voltage rating of 100V. It features a bronze contact material with gold plating and a flammability rating of UL94 V-0. The connector is available in quantities of 2000 and is packaged on tape and reel. It has a pitch of 0.039inch and a termination of solder.
Amphenol HFW4R-1STAE1HLF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW4R-1STAE1HLF to view detailed technical specifications.
No datasheet is available for this part.