
Right angle FFC/FPC board connector, receptacle gender, featuring 4 contacts and 1mm pitch. This surface mount component offers a 1A current rating and 100V voltage rating. Constructed with bronze contacts and tin plating, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is designed for straight wire/cable types and is lead-free.
Amphenol HFW4R-1STE9LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW4R-1STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.