The HFW4R-2STE5LF is a 4-position surface mount FFC/FPC connector with a current rating of 1A and a voltage rating of 100V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with UL94 V-0 flammability rating and is suitable for surface mount applications. It is available in a package quantity of 1500 units, packaged in tape and reel.
Amphenol HFW4R-2STE5LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW4R-2STE5LF to view detailed technical specifications.
No datasheet is available for this part.