Amphenol HFW4R-5STE1HLF technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW4R-5STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.