Right angle, surface mount female card edge connector featuring 5 contacts in a single row with a 1mm pitch. Constructed with bronze contacts plated in tin, it offers a 1A current rating and a 100V AC voltage rating. The connector operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is black, and the component is lead-free, supplied in tape and reel packaging.
Amphenol HFW5R-2STE1LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW5R-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
