Amphenol HFW6R-6STE1HLF technical specifications.
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW6R-6STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.