Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 7 positions and 1mm pitch. Features a right-angle, surface-mount design with solder termination. Contact material is bronze with tin plating, supporting a 1A current rating and 100V voltage rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Housing color is black.
Amphenol HFW7R-2STE1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HFW7R-2STE1 to view detailed technical specifications.
No datasheet is available for this part.