The HFW7S-2STAE1LF is a 7-position FFC/FPC connector from Amphenol, rated for 100V and 1A. It features a surface mount package with a 0.039inch pitch and is suitable for operating temperatures between -55°C and 85°C. The connector has a flammability rating of UL94 V-0 and is available in quantities of 1000, packaged on tape and reel. The contact material is bronze with a gold plating, and the termination is via solder.
Amphenol HFW7S-2STAE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW7S-2STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.