This 8-position surface mount FFC/FPC connector features a contact material of bronze with a tin plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a voltage rating of 100V. The connector is packaged in tape and reel quantities of 500 and is suitable for use in applications where a flammability rating of UL94 V-0 is required.
Amphenol HFW8R-2STE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | HFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW8R-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.