Amphenol HFW8S-2STBE1LF technical specifications.
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | HFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HFW8S-2STBE1LF to view detailed technical specifications.
No datasheet is available for this part.