This terminal block features 14 positions per level, with a maximum current rating of 15A and a maximum operating temperature of 115°C. It is designed for through hole mounting and has a pitch of 0.3inch. The block is plated with steel and has a screwless termination. It is compliant with RoHS regulations and is available in bulk packaging.
Amphenol HG14508000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HG14508000J0G to view detailed technical specifications.
No datasheet is available for this part.