Amphenol HGLUI technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | HelioLug |
| Termination | Screw |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HGLUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
