Amphenol HK00P-28-16SZ technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HK00P-28-16SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.