Amphenol HK06P-22-14PZ technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HK06P-22-14PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.