This circular connector features 10 SKT/PL contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector is rated for a maximum voltage of 900VAC.
Amphenol HKC06P-24-21S(368) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HKC06P-24-21S(368) to view detailed technical specifications.
No datasheet is available for this part.