This circular connector features 7-pin contacts with a maximum voltage rating of 900VAC. It uses a crimp termination method and has a straight body orientation. The connector is designed for cable mount applications and has a single port. It is suitable for use in a variety of electrical systems.
Amphenol HKC06P-24-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HKC06P-24-3P to view detailed technical specifications.
No datasheet is available for this part.