11-position, 1-row FFC/FPC connector with a 1.25mm pitch. Features straight, through-hole mounting with kinked pin termination and top contact location. Constructed with bronze contacts plated in tin, rated for 1A current and 200V voltage. Operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Amphenol HLEM11S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM S |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM11S-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.