
14-position, 1.25mm pitch FFC/FPC connector with straight, through-hole mounting and a straight wire/cable type. Features a tin-plated bronze contact material, 1A current rating, and 200V voltage rating. The black, UL94 V-0 rated housing has a height of 8mm and a length of 21.1mm. Operates within a temperature range of -55°C to 85°C, is lead-free, RoHS compliant, and supplied in tray packaging.
Amphenol HLEM14S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM S |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 5mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM14S-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.