
Right-angle FFC/FPC connector with 15 positions and 1 row, featuring a 1.25mm pitch. This socket connector utilizes bronze contacts with tin plating and supports a 1A current rating. Designed for through-hole mounting with kinked pin termination, it offers a 200V voltage rating and operates within a -55°C to 85°C temperature range. The connector has a 5mm height, 8mm width, and 22.3mm length, with a black housing and UL94 V-0 flammability rating. It is lead-free, RoHS compliant, and supplied in tray packaging.
Amphenol HLEM15R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM15R-1RLF to view detailed technical specifications.
No datasheet is available for this part.