
17-position, 1.25mm pitch right-angle flexible flat cable/flexible printed circuit connector with top contact location. Features tin-plated bronze contacts, a 1A current rating, and a 200V voltage rating. Designed for through-hole mounting with kinked pin termination and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 85°C. Supplied in tray packaging.
Amphenol HLEM17R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM17R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.