
1.25mm pitch, 18-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a top contact location. Features a 1A current rating, 200V voltage rating, and a kinked pin termination for through-hole mounting. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Operates across a -55°C to 85°C temperature range.
Amphenol HLEM18R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM18R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.