This 21-position FFC/FPC connector features a current rating of 1A and a maximum operating voltage of 200V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C.
Amphenol HLEM21R-1RLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM21R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.