
This 23-position FFC/FPC connector features a contact location at the top, with bronze contacts plated with tin. It has a current rating of 1A and a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. The connector is rated for 200V and is compliant with UL94 V-0 flammability standards. It is available in a package quantity of 80, packaged in a tray, with a pitch of 0.049inch and a right-angle orientation.
Amphenol HLEM23R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM23R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.