25-position, 1.25mm pitch right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with through-hole mounting. Features a tin-plated bronze contact material, top contact location, and kinked pin termination. Rated for 1A current and 200V AC voltage, operating between -55°C and 85°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol HLEM25R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM25R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.