27-position, 1.25mm pitch FFC/FPC connector with right-angle, through-hole mounting. Features tin-plated bronze contacts, a black UL94 V-0 rated housing, and a kinked pin termination. Rated for 1A current and 200V AC, operating between -55°C and 85°C. This ZIF/LIF connector is supplied in a tray package.
Amphenol HLEM27R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM27R-1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.