This 27-contact FFC/FPC connector features a contact material of bronze with a tin plating, and is rated for 1A of current and 200V of voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through hole mount and has a pitch of 1.25mm. It is packaged in a tray with 70 pieces per package and is compliant with RoHS regulations.
Amphenol HLEM27S-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.6mm |
| Housing Color | Black |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPC/FFC |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM27S-1RLF to view detailed technical specifications.
No datasheet is available for this part.
