Amphenol HLEM29R-1RHLF technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Package Quantity | 11200 |
| Packaging | Tray |
| Pitch | 0.049inch |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM29R-1RHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.