
FFC & FPC Connectors HLEM S Series, 33 Pos, Top Entry Non - ZIF Connector, 1.25 mm (0.049 in.), Lead Free
Amphenol HLEM33S1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Series | DIP |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM33S1RLF to view detailed technical specifications.
No datasheet is available for this part.