This 34-position through hole FFC/FPC connector features a contact material of bronze with a tin plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a maximum voltage rating of 200V. The connector is RoHS compliant and meets the UL94 V-0 flammability rating.
Amphenol HLEM34R-1RLF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | HLEM R |
| Termination | Kinked Pin |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HLEM34R-1RLF to view detailed technical specifications.
No datasheet is available for this part.